VISHAY VJ1812Y682JBAAT4X
| Manufacturer | |
| MPN | VJ1812Y682JBAAT4X |
| LCSC Part # | C7412238 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1812Y682JBAAT4X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1398 | $ 2.14 |
| 200+ | $ 0.8547 | $ 170.94 |
| 500+ | $ 0.8259 | $ 412.95 |
| 1,000+ | $ 0.8108 | $ 810.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0500682JDT | Knowles | 1812 | 0 | $ 0.3772 | ||
| 1812Y0500682JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J0500682JDT | Knowles | 1812 | 0 | $ 0.3779 | ||
| 1812Y0500682JXT | Knowles | 1812 | 0 | $ 0.2601 | ||
| 1812Y0500682JET | Knowles | 1812 | 0 | $ 0.3875 | ||
| 1812J0500682JXT | Knowles | 1812 | 0 | $ 0.2139 | ||
| 1812Y0630682JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J0630682JXT | Knowles | 1812 | 0 | $ 0.2139 | ||
| 1812Y0630682JET | Knowles | 1812 | 0 | $ 0.3875 | ||
| 1812Y0630682JXT | Knowles | 1812 | 0 | $ 0.2656 | ||
| 1812Y1000682JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J1000682JDT | Knowles | 1812 | 0 | $ 0.3779 | ||
| 1812Y1000682JXT | Knowles | 1812 | 0 | $ 0.2601 | ||
| 1812J1000682JXT | Knowles | 1812 | 0 | $ 0.2139 | ||
| 1812Y1000682JET | Knowles | 1812 | 0 | $ 0.4393 | ||
| 1812Y2000682JDT | Knowles | 1812 | 0 | $ 0.3772 | ||
| 1812J2000682JXT | Knowles | 1812 | 0 | $ 0.2139 | ||
| 1812Y2000682JET | Knowles | 1812 | 0 | $ 0.4393 | ||
| 1812Y2000682JXT | Knowles | 1812 | 0 | $ 0.2656 | ||
| VJ1812Y682JBBAT4X | VISHAY | 1812 | 0 | $ 0.4884 |

