VISHAY VJ1210Y562KBLAT4X
| Manufacturer | |
| MPN | VJ1210Y562KBLAT4X |
| LCSC Part # | C7412165 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1210Y562KBLAT4X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4579 | $ 1.46 |
| 200+ | $ 0.582 | $ 116.40 |
| 500+ | $ 0.5623 | $ 281.15 |
| 1,000+ | $ 0.5532 | $ 553.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C562KDRACTU | KEMET | 1210 | 12 | $ 0.6687 | ||
| C1210C562KDRAC7800 | KEMET | 1210 | 0 | $ 0.3346 | ||
| C1210C562KFRAC7800 | KEMET | 1210 | 0 | $ 0.4662 | ||
| 1210J6300562KXT | Knowles | 1210 | 0 | $ 0.2485 | ||
| 1210Y6300562KXT | Knowles | 1210 | 0 | $ 0.2772 | ||
| 1210Y6300562KET | Knowles | 1210 | 0 | $ 0.4083 | ||
| 1210Y1K00562KXT | Knowles | 1210 | 0 | $ 0.3232 | ||
| 1210Y1K00562KET | Knowles | 1210 | 0 | $ 0.4852 | ||
| 1210J1K00562KXT | Knowles | 1210 | 0 | $ 0.1064 | ||
| 1210J1K20562KXT | Knowles | 1210 | 0 | $ 0.2654 | ||
| 1210Y1K20562KXT | Knowles | 1210 | 0 | $ 0.3178 | ||
| 1210J1K50562KXT | Knowles | 1210 | 0 | $ 0.2661 | ||
| VJ1210Y562KLLAJ32 | VISHAY | 1210 | 0 | $ 1.8815 | ||
| GA1210Y562KXLAT31G | VISHAY | 1210 | 0 | $ 0.0726 | ||
| GA1210Y562KBLAR31G | VISHAY | 1210 | 0 | $ 0.093 | ||
| GA1210Y562KXLAR31G | VISHAY | 1210 | 0 | $ 0.3323 | ||
| GA1210Y562KBLAT31G | VISHAY | 1210 | 0 | $ 0.4562 | ||
| VJ1210Y562KBGAT4X | VISHAY | 1210 | 0 | $ 1.4579 | ||
| 1210B562K631CT | Walsin | 1210 | 0 | $ 0.1134 | ||
| 1210B562K102CT | Walsin | 1210 | 0 | $ 0.121 |

