VISHAY VJ1206Y122KXXMP
| Manufacturer | |
| MPN | VJ1206Y122KXXMP |
| LCSC Part # | C7412075 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±10% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y122KXXMP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1994 | $ 0.20 |
| 200+ | $ 0.0796 | $ 15.92 |
| 500+ | $ 0.0769 | $ 38.45 |
| 1,000+ | $ 0.0756 | $ 75.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B122K500NT | FH | 1206 | 28 | $ 0.0324 | ||
| 1206J0250122KXT | Knowles | 1206 | 0 | $ 0.1717 | ||
| 1206Y0250122KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| VJ1206Y122KLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y122KXXBT31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| VJ1206Y122KXXMC | VISHAY | 1206 | 0 | $ 0.0484 | ||
| VJ1206Y122KXXAP | VISHAY | 1206 | 0 | $ 0.0484 | ||
| GA1206Y122KBXBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y122KXXPW1BC | VISHAY | 1206 | 0 | $ 0.079 | ||
| VJ1206Y122KXXCW1BC | VISHAY | 1206 | 0 | $ 0.0866 | ||
| VJ1206Y122KXXAC | VISHAY | 1206 | 0 | $ 0.0822 | ||
| GA1206Y122KXXBR31G | VISHAY | 1206 | 0 | $ 0.2345 | ||
| GA1206Y122KBXBT31G | VISHAY | 1206 | 0 | $ 0.2843 | ||
| VJ1206Y122KXAAT | VISHAY | 1206 | 0 | $ 0.0418 | ||
| VJ1206Y122KXAMC | VISHAY | 1206 | 0 | $ 0.0484 | ||
| TCC1206X7R122K500DT | CCTC | 1206 | 0 | $ 0.0097 | ||
| 1206B122K250CT | Walsin | 1206 | 0 | $ 0.0392 | ||
| 1206B122K500 | Walsin | 1206 | 0 | $ 0.0297 | ||
| CC1206KRX7R9BB122 | YAGEO | 1206 | 0 | $ 0.0349 | ||
| CC1206KPX7R9BB122 | YAGEO | 1206 | 0 | $ 0.0439 |

