VISHAY VJ0805Y223JLCAJ32
| Manufacturer | |
| MPN | VJ0805Y223JLCAJ32 |
| LCSC Part # | C7411891 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X7R ±5% 200V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805Y223JLCAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5269 | $ 3.53 |
| 200+ | $ 1.4079 | $ 281.58 |
| 500+ | $ 1.3603 | $ 680.15 |
| 1,000+ | $ 1.3381 | $ 1338.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C223J2REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C223J2REC7800 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C223J2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C223J2RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X223J2REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X223J2RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805X223J2REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X223J2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805C223JAREC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| 0805Y2000223JXT | Knowles | 0805 | 0 | $ 0.2195 | ||
| 0805Y2000223JET | Knowles | 0805 | 0 | $ 0.4516 | ||
| 0805J2000223JXT | Knowles | 0805 | 0 | $ 0.3189 | ||
| GA0805Y223JBCBR31G | VISHAY | 0805 | 0 | $ 0.038 | ||
| GA0805Y223JXCBT31G | VISHAY | 0805 | 0 | $ 0.031 | ||
| GA0805Y223JXCBR31G | VISHAY | 0805 | 0 | $ 0.031 | ||
| GA0805Y223JBCBT31G | VISHAY | 0805 | 0 | $ 0.038 | ||
| VJ0805Y223JXCMT | VISHAY | 0805 | 0 | $ 0.0971 | ||
| VJ0805Y223JXCAT | VISHAY | 0805 | 0 | $ 0.0971 | ||
| VJ0805Y223JXCTW1BC | VISHAY | 0805 | 0 | $ 0.1193 | ||
| 0805B223J201CT | Walsin | 0805 | 0 | $ 0.0365 |

