VISHAY VJ0805A180JXCMC
| Manufacturer | |
| MPN | VJ0805A180JXCMC |
| LCSC Part # | C7411475 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18pF ±5% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A180JXCMC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1941 | $ 0.19 |
| 200+ | $ 0.0775 | $ 15.50 |
| 500+ | $ 0.0749 | $ 37.45 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C180J2GACTU | KEMET | 0805 | 0 | $ 0.0615 | ||
| 0805J2000180JCR | Knowles | 0805 | 0 | $ 0.1188 | ||
| 0805Y2000180JCR | Knowles | 0805 | 0 | $ 0.1259 | ||
| 0805J2000180JCT | Knowles | 0805 | 0 | $ 0.1356 | ||
| 0805Y2000180JCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| 0805J2000180JAR | Knowles | 0805 | 0 | $ 0.1717 | ||
| 0805J2000180JFR | Knowles | 0805 | 0 | $ 0.1717 | ||
| 0805J2000180JAT | Knowles | 0805 | 0 | $ 0.19 | ||
| 0805J2000180JFT | Knowles | 0805 | 0 | $ 0.19 | ||
| 0805Y2000180JFR | Knowles | 0805 | 0 | $ 0.1818 | ||
| 0805Y2000180JAT | Knowles | 0805 | 0 | $ 0.1958 | ||
| GRM21A5C2D180JW01D | muRata | 0805 | 0 | $ 0.0507 | ||
| VJ0805A180JLCAJ32 | VISHAY | 0805 | 0 | $ 0.4248 | ||
| VJ0805A180JXCMP | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805A180JXCAP | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805A180JXCAC | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805D180JXCAP | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D180JXCAC | VISHAY | 0805 | 0 | $ 0.2261 | ||
| CC0805JPNPOABN180 | YAGEO | 0805 | 0 | $ 0.0225 | ||
| CC0805JRNPOABN180 | YAGEO | 0805 | 0 | $ 0.0116 |

