VICOR VI-LU0-IV
| Manufacturer | |
| MPN | VI-LU0-IV |
| LCSC Part # | C7410827 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet | VICOR VI-LU0-IV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions
- Efficiency 80 ~ 90%
- Adjustable output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE marked
- Remote sense and current limiting
- Bus OK and AC OK (except LU series)
- 40ms holdup time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3061.4136 | $ 3061.41 |
| 200+ | $ 1221.5247 | $ 244304.94 |
| 500+ | $ 1180.7058 | $ 590352.90 |
| 1,000+ | $ 1160.5373 | $ 1160537.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions
- Efficiency 80 ~ 90%
- Adjustable output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE marked
- Remote sense and current limiting
- Bus OK and AC OK (except LU series)
- 40ms holdup time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

