LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VE-21X-CX product image
Images for reference only

VICOR VE-21X-CX

Manufacturer
MPN
VE-21X-CX
LCSC Part #
C7409376
Packaging
-
Customer #
Key Attributes
5.2V 21V~32V DC DC Converters RoHS
DatasheetVICOR VE-21X-CX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 817.7473$ 817.75
200+$ 326.2873$ 65257.46
500+$ 315.384$ 157692.00
1,000+$ 309.9967$ 309996.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Output Voltage5.2V
Height12.7mm
Frequency - Switching2MHz
Operating Temperature-25℃~+85℃
Isolation Voltage(Vrms)3kV
Voltage - Supply21V~32V
Conversion Efficiency90%
Output Power75W
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression
Length116.8mm
Capacitive Load(Max)1500uF
Width61mm

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)