VICOR V300C24H150BG
| Manufacturer | |
| MPN | V300C24H150BG |
| LCSC Part # | C7408782 |
| Packaging | - |
| Customer # | |
| Key Attributes | Step-down type 24V 180V~375V DC DC Converters RoHS |
| Datasheet | VICOR V300C24H150BG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 180V~375V | |
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 180V~375V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1396.146 | $ 1396.15 |
| 200+ | $ 557.0724 | $ 111414.48 |
| 500+ | $ 538.4572 | $ 269228.60 |
| 1,000+ | $ 529.2587 | $ 529258.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 180V~375V | |
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | Step-down type | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 180V~375V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

