DIODES FMMT718TA
| Manufacturer | |
| MPN | FMMT718TA |
| LCSC Part # | C74079 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 1.5A SOT-23 |
| Datasheet | DIODES FMMT718TA |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > -20V
- Ic = -1.5A Continuous Collector Current
- ICM = -6A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -200mV @ -1A
- RCE(SAT) = 97mΩ for a low equivalent on-resistance
- 625mW power dissipation
- hFE characterized up to -6A for high current gain hold-up
- Complementary NPN Type: FMMT618
- Totally Lead-Free & Fully RoHS compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
AI Translation
- Gate Driving MOSFETs and IGBTs
- DC-DC Converters
- Charging circuit Power switches
In-Stock: 12,225
12,225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4061 | $ 2.03 |
| 50+ | $ 0.332 | $ 16.60 |
| 150+ | $ 0.3002 | $ 45.03 |
| 500+ | $ 0.2605 | $ 130.25 |
| 3,000+ | $ 0.2192 | $ 657.60 |
| 6,000+ | $ 0.2086 | $ 1251.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > -20V
- Ic = -1.5A Continuous Collector Current
- ICM = -6A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -200mV @ -1A
- RCE(SAT) = 97mΩ for a low equivalent on-resistance
- 625mW power dissipation
- hFE characterized up to -6A for high current gain hold-up
- Complementary NPN Type: FMMT618
- Totally Lead-Free & Fully RoHS compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
AI Translation
- Gate Driving MOSFETs and IGBTs
- DC-DC Converters
- Charging circuit Power switches
C74079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMMT718 | DIODES | SOT-23 | 3 | $ 0.4014 | ||
| FMMT718TC | DIODES | SOT-23 | 14 | $ 0.3217 | ||
| SS8550 | Chao He | SOT-23 | 157,030 | $0.0072 $0.0075 | ||
| FMMT718 | HXY MOSFET | SOT-23 | 340 | $0.0372 $0.0399 | ||
| NSV40200LT1G | onsemi | SOT-23 | 9,515 | $ 0.2874 | ||
| NSV60200LT1G | onsemi | SOT-23 | 80 | $0.0761 $0.2815 | ||
| NSS40200LT1G | onsemi | SOT-23 | 7,274 | $ 0.4932 | ||
| DSS20200L-7 | DIODES | SOT-23 | 0 | $ 0.1806 | ||
| NSV1C200LT1G | onsemi | SOT-23 | 0 | $ 1.4622 | ||
| NSS60200LT1G | onsemi | SOT-23 | 0 | $ 0.9992 |



