LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-106-18-T-S product image
Images for reference only

Samtec TSW-106-18-T-S

Manufacturer
MPN
TSW-106-18-T-S
LCSC Part #
C7403085
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Single Row Through Hole -55℃~+105℃
DatasheetSamtec TSW-106-18-T-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6921$ 1.69
200+$ 0.6762$ 135.24
500+$ 0.654$ 327.00
1,000+$ 0.6429$ 642.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingTin
Number of PINs6P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.