LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-137-03-L-DV product image
Images for reference only

Samtec TSM-137-03-L-DV

Manufacturer
MPN
TSM-137-03-L-DV
LCSC Part #
C7402448
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Surface Mount,Vertical 2.54mm 74P Tin -55℃~+125℃ Black 2 2.54mm SMD,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec TSM-137-03-L-DV
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm
Connector TypeSurface Mount,Vertical
Pitch2.54mm
Number of PINs74P
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor Bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.