PANASONIC TQ2-2M-24V-3
| Manufacturer | |
| MPN | TQ2-2M-24V-3 |
| LCSC Part # | C7402010 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A 24V 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet | PANASONIC TQ2-2M-24V-3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+50℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm | |
| Switching Voltage(Max) | 125V@AC;110V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+50℃ | |
| Contact Material | AgPd + Gold Plated |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3 types of terminal shapes: PC board terminal (standard/self-clinching terminal), Surface-mount terminal
- Conform to FCC Part68
- Surge withstand voltage 1,500 V (between open contacts)
- M.B.B. contact available
- Surface-mount terminal conform to JIS C0806 standard
Applications
AI Translation
- Telecommunications and measurement equipment
- Telephone related equipment
- OA equipment
- Industrial machines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8032 | $ 9.80 |
| 200+ | $ 3.9128 | $ 782.56 |
| 500+ | $ 3.781 | $ 1890.50 |
| 1,000+ | $ 3.7173 | $ 3717.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+50℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Width | 9mm | |
| Length | 14mm | |
| Height | 5mm | |
| Switching Voltage(Max) | 125V@AC;110V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+50℃ | |
| Contact Material | AgPd + Gold Plated |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3 types of terminal shapes: PC board terminal (standard/self-clinching terminal), Surface-mount terminal
- Conform to FCC Part68
- Surge withstand voltage 1,500 V (between open contacts)
- M.B.B. contact available
- Surface-mount terminal conform to JIS C0806 standard
Applications
AI Translation
- Telecommunications and measurement equipment
- Telephone related equipment
- OA equipment
- Industrial machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

