LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER THM 10-2422WI

Manufacturer
MPN
THM 10-2422WI
LCSC Part #
C7400316
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
±12V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetTRACO POWER THM 10-2422WI
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
Output Voltage±12V
Ripple Noise40mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+90℃
Quiescent Supply Current6mA
Voltage - Supply9V~36V
Capacitive Load(Max)550uF
Number of Outputs2
Iout416mA
Frequency - Switching270kHz;330kHz
Isolation Voltage(Vrms)5kV
Conversion Efficiency89%
Output Power10W

Introduction

AI Translation

The THM 10WI series is a range of 10 W medical DC/DC converters in DIP-24 plastic packages with an ultra-wide 4:1 input voltage range. They feature a reinforced isolation system providing 5000 VAC isolation with extremely low leakage current of less than 2 μA. These devices comply with IEC/EN/ES 60601-1 Edition 3 for 2 x MOPP (Means of Patient Protection) and are supplied with ISO 14971 risk management documentation. Design and production conform to the ISO 13485 quality management system. The converters achieve up to 87% efficiency and, using high-quality components, operate reliably across an ambient temperature range of -40°C to +90°C. They are a dependable solution not only for medical equipment, but also for demanding applications such as transportation, control and measurement, or IGBT gate drivers.

Features

AI Translation
  • 4:1 ultra-wide input voltage range, 10W DC/DC converter in compact DIP-24 plastic package
  • I/O isolation rated at 5000 VAC, suitable for 250 VAC operating voltage
  • Compliant with IEC/EN/ES 60601-1 Edition 3 for 2 x MOPP
  • Risk management process per ISO 14971, including risk management documentation
  • Electronic component acceptability per IPC-A-610 Class 3
  • Low leakage current < 2 μA
  • Operating temperature range -40°C to 90°C
  • EMC compliant with IEC 60601-1-2 Edition 4 and EN55032 Class A
  • Operable at altitudes up to 5000 m

Applications

AI Translation
  • Medical equipment
  • Transportation
  • Control & measurement
  • IGBT drivers