Amphenol TJ0831530000G
| Manufacturer | |
| MPN | TJ0831530000G |
| LCSC Part # | C7400058 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10.5A 1.5 1x8P 8P -40℃~+115℃ 3.81mm Male Plug Green 8 1 Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol TJ0831530000G |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10.5A | |
| Wire Gauge - mm2 | 1.5 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10.5A | |
| Wire Gauge - mm2 | 1.5 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.727 | $ 1.73 |
| 10+ | $ 1.6897 | $ 16.90 |
| 30+ | $ 1.6653 | $ 49.96 |
| 100+ | $ 1.6393 | $ 163.93 |
Standard Packaging1980/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10.5A | |
| Wire Gauge - mm2 | 1.5 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10.5A | |
| Wire Gauge - mm2 | 1.5 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



