LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TEN 30-2410WIN

Manufacturer
MPN
TEN 30-2410WIN
LCSC Part #
C7399961
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
3.3V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER TEN 30-2410WIN
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout7.5A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overheat Protection
Output Power25W
Conversion Efficiency86%
Voltage - Supply9V~36V

Introduction

AI Translation

The TEN 30WIN series is a family of high performance 30W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. Standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Features

AI Translation
  • 2“ x 1“ x 0.46 shielded metal package
  • Ultra wide 4:1 input voltage range
  • Single- dual- and triple output models
  • Very high efficiency up to 91%
  • Operating temperature range -40 °C to +75 °C
  • Over temperature protection
  • I/O isolation 1600 VDC
  • Remote On/Off
  • Adjustable output voltage

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication and industrial electronics