LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TEN 20-4812WIN

Manufacturer
MPN
TEN 20-4812WIN
LCSC Part #
C7399929
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
12V 18V~75V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER TEN 20-4812WIN
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x25.4mm
Output Voltage12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current15mA
Voltage - Supply18V~75V
Capacitive Load(Max)1650uF
Number of Outputs1
Iout1.67A
Frequency - Switching400kHz
Isolation Voltage(Vrms)1.5kV
FeaturesDynamic voltage scaling;Short Circuit Protection;Overload protection;Overvoltage Protection;Under Voltage Protection
Conversion Efficiency87%
Output Power20W

Introduction

AI Translation

The TEN 20WIN series is a family of high performance 20W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a ultra compact 2“ x 1“ low profile package with industry-standard footprint. A very high efficiency allows an operating temperature range of -40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection.

Features

AI Translation
  • 2" x 1" x 0.4" metal package
  • Ultra wide 4:1 input range
  • Operating temperature range -40°C to +85°C
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022 class A
  • Adjustable output voltage
  • Remote On/Off

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication and industrial electronics