LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-17-09-T-D-330-300 product image
Images for reference only

Samtec ZW-17-09-T-D-330-300

Manufacturer
MPN
ZW-17-09-T-D-330-300
LCSC Part #
C7398794
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 34 Position 2.54mm Pitch Dual Row Through Hole
DatasheetSamtec ZW-17-09-T-D-330-300
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1252$ 9.13
200+$ 3.6412$ 728.24
500+$ 3.5206$ 1760.30
1,000+$ 3.4603$ 3460.30
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins34P
Pitch2.54mm
Contact PlatingTin
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.