LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol YK4032013000G product image
Images for reference only

Amphenol YK4032013000G

Manufacturer
MPN
YK4032013000G
LCSC Part #
C7397925
Packaging
-
Customer #
Key Attributes
-40℃~+115℃ 20A 300V Black 1 9.53mm 20 Barrier Blocks RoHS
DatasheetAmphenol YK4032013000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0699$ 10.07
200+$ 4.0189$ 803.78
500+$ 3.884$ 1942.00
1,000+$ 3.8173$ 3817.30
Standard Packaging2010/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerAmphenol
Packaging-
Operating Temperature-40℃~+115℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row20

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.