LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol YK2220503000G product image
Images for reference only

Amphenol YK2220503000G

Manufacturer
MPN
YK2220503000G
LCSC Part #
C7397787
Packaging
Through Hole
Customer #
Key Attributes
10A -40℃~+115℃ 250V Black 1 9.53mm 5 Through Hole Barrier Blocks RoHS
DatasheetAmphenol YK2220503000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6776$ 1.68
200+$ 0.6699$ 133.98
500+$ 0.6471$ 323.55
1,000+$ 0.6365$ 636.50
Standard Packaging1920/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerAmphenol
PackagingThrough Hole
Current Rating10A
Operating Temperature-40℃~+115℃
Voltage Rating (Max)250V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row5

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.