LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Switchcraft TB4M

Manufacturer
MPN
TB4M
LCSC Part #
C7396166
Packaging
-
Customer #
Key Attributes
5A Copper Alloy -55℃~+85℃ Circular Connector Assemblies RoHS
DatasheetSwitchcraft TB4M
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerSwitchcraft
Packaging-
GenderMale
Number of Pins4P
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingSilver
Operating Temperature-55℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.