LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TST TA2304A

Manufacturer
TSTAsian Brands
MPN
TA2304A
LCSC Part #
C7395635
Packaging
SMD1411-5P
Customer #
Key Attributes
1.17645GHz 2.1dB 50Ω SMD1411-5P SAW Filters RoHS
DatasheetTST TA2304A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerTST
PackagingSMD1411-5P
Operating Temperature-40℃~+85℃
Frequency - Center1.17645GHz
Attenuation41dB;35dB
Insertion Loss2.1dB
impedance50Ω

Introduction

AI Translation

Surface acoustic wave filter, center frequency 1176.45 MHz, SMD package size 1.4×1.1 mm, bandwidth 5 MHz.