LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOREX XC6701DF02PR-G

Manufacturer
MPN
XC6701DF02PR-G
LCSC Part #
C7394759
Packaging
SOT-89
Customer #
Key Attributes
15V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6701DF02PR-G
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Operating Voltage28V
Output Current150mA
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.

Features

AI Translation
  • Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
  • Dropout Voltage: 300mV@IOUT = 20mA
  • Input Voltage Range: 2.0V ~ 28.0V
  • Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
  • High Accuracy: ±2%
  • Low Power Consumption: 50μA (Vour = 5.0V)
  • Stand-by Current: Less than 0.1μA
  • High Ripple Rejection: 50dB@1kHz
  • Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
  • Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies