LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6701AB22MR-G product image
Images for reference only

TOREX XC6701AB22MR-G

Manufacturer
MPN
XC6701AB22MR-G
LCSC Part #
C7394608
Packaging
SOT-25
Customer #
Key Attributes
11.2V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6701AB22MR-G
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0275$ 1.03
200+$ 0.4107$ 82.14
500+$ 0.3971$ 198.55
1,000+$ 0.3895$ 389.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage11.2V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage28V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.

Features

AI Translation
  • Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
  • Dropout Voltage: 300mV@IOUT = 20mA
  • Input Voltage Range: 2.0V ~ 28.0V
  • Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
  • High Accuracy: ±2%
  • Low Power Consumption: 50μA (Vour = 5.0V)
  • Stand-by Current: Less than 0.1μA
  • High Ripple Rejection: 50dB@1kHz
  • Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
  • Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6216BB22MR-GTOREXSOT-250$ 1.1745