CCTC TCC1206X7R105K500FT
| Manufacturer | CCTCAsian Brands |
| MPN | TCC1206X7R105K500FT |
| LCSC Part # | C7393986 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 1206 |
| Datasheet | CCTC TCC1206X7R105K500FT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 240
240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0249 | $ 0.50 |
| 200+ | $ 0.0195 | $ 3.90 |
| 600+ | $ 0.0165 | $ 9.90 |
| 3,000+ | $ 0.0147 | $ 44.10 |
| 9,000+ | $ 0.0131 | $ 117.90 |
| 21,000+ | $ 0.0123 | $ 258.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 1206 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TCC1206X7R105K101HT | CCTC | Similar | 1206 | 213,890 | $0.0489 $0.0493 | ||
| TCC1206X7R105K500HT | CCTC | Similar | 1206 | 41,940 | $ 0.043 | ||
| TCC1206X7R105K500HTA | CCTC | Similar | 1206 | 2,120 | $ 0.0436 | ||
| TCC1206X7R105M500HT | CCTC | Similar | 1206 | 185,400 | $0.0187 $0.0188 | ||
| TCC1206X7R105M500FT | CCTC | Similar | 1206 | 164,160 | $ 0.0219 |



