LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOREX XC6223T251NR-G

Manufacturer
MPN
XC6223T251NR-G
LCSC Part #
C7393609
Packaging
SSOT-24
Customer #
Key Attributes
2.5V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6223T251NR-G
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSSOT-24
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.

Features

AI Translation
  • Maximum Output Current: 300mA
  • Input Voltage Range: 1.6V ~ 5.5V
  • Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
  • Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
  • Low Power Consumption: 100μA
  • Stand-by Current: 0.01μA
  • High Ripple Rejection: 80dB@f=1kHz
  • Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
  • CL High Speed Discharge
  • Operating Temperature Range: -40°C - 105°C
  • Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Digital still cameras
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • IC recorders
  • Mobile devices / terminals
  • Bluetooth
  • Wireless LAN
  • Digital TV tuners