LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6210A24ADR-G product image
Images for reference only

TOREX XC6210A24ADR-G

Manufacturer
MPN
XC6210A24ADR-G
LCSC Part #
C7393452
Packaging
USP-6B
Customer #
Key Attributes
2.45V Positive Fixed USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6210A24ADR-G
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7532$ 0.75
200+$ 0.3001$ 60.02
500+$ 0.291$ 145.50
1,000+$ 0.2865$ 286.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-6B
Output Voltage2.45V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)35uA
Output ConfigurationPositive
Output Current800mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Introduction

AI Translation

The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

Features

AI Translation
  • Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
  • Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
  • Operating Voltage Range: 1.50V ~ 6.00V
  • Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
  • Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
  • Low Power Consumption: 35μA (TYP.)
  • High Ripple Rejection: 60dB @ 1kHz
  • Operational Ambient Temperature: -40°C ~ 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25 SOT-89-5 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Multi-function power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6220B24BER-GTOREXUSP-6C0$ 0.4721
XC6220D24BER-GTOREXUSP-6C0$ 0.9866
XC6220A24BER-GTOREXUSP-6C0$ 0.9866
XC6220C24BER-GTOREXUSP-6C0$ 0.9866