LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOREX XC6204F482MR-G

Manufacturer
MPN
XC6204F482MR-G
LCSC Part #
C7393262
Packaging
SOT-25
Customer #
Key Attributes
SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6204F482MR-G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
FeaturesEnable control;Short Circuit Protection

Introduction

AI Translation

The XC6204/XC6205 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V steps within a range of 0.9V ~ 6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.

Features

AI Translation
  • Maximum Output Current: 150mA 300mA (XC6204 E to H type)
  • Dropout Voltage: 200mV @ 100mA 60mV @ 30mA
  • Operating Voltage: 2V ~ 10V
  • Output Voltage Range: 1.8V ~ 6.0V (XC6204) 0.9V ~ 1.75V (XC6205)
  • Highly Accurate: ±2% ±1%
  • Low Power Consumption: 70 µA (TYP)
  • Standby Current: 0.1 µA (MAX.)
  • High Ripple Rejection: 70dB @ 10kHz (XC6204) 60dB @ 10kHz (XC6205)
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Operating Ambient Temperature: - 40℃ ~ 85℃
  • Packages: SOT- 25, SOT- 89- 5, USP- 6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi- function power supplies