LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6201P432DR-G product image
Images for reference only

TOREX XC6201P432DR-G

Manufacturer
MPN
XC6201P432DR-G
LCSC Part #
C7393157
Packaging
USP-6B
Customer #
Key Attributes
4.3V Positive Fixed USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6201P432DR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6289$ 0.63
200+$ 0.2516$ 50.32
500+$ 0.2425$ 121.25
1,000+$ 0.2395$ 239.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-6B
Output Voltage4.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage10V
Output TypeFixed
Features-

Introduction

AI Translation

The XC6201 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is selectable in 0.1V steps between 1.3V ~ 6.0V. SOT-25, SOT-89 and USP-6B packages are available.

Features

AI Translation
  • Maximum Output Current : 250mA (TYP.)
  • Dropout Voltage : 0.16V @ 100mA : 0.40V @ 200mA
  • Maximum Operating Voltage : 10V
  • Output Voltage Range : 1.3V ~ 6.0V (0.1V increments)
  • Fixed Voltage Accuracy : ±1% (VOUT(T)>2.0V) ±2%
  • Low Power Consumption : 2.0 μA (TYP.)
  • Operating Ambient Temperature : -40°C ~ 85°C
  • Packages : SOT-25, SOT-89 USP-6B
  • Environmentally Friendly : EU RoHS Compliant, Pb Free
  • Tantalum or Ceramic Capacitor compatible

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipment
  • Reference voltage sources
  • Multi-function power supplies