LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6129N49ENR-G product image
Images for reference only

TOREX XC6129N49ENR-G

Manufacturer
MPN
XC6129N49ENR-G
LCSC Part #
C7393032
Packaging
SSOT-24
Customer #
Key Attributes
50us Active Low 1.3V~6V 1 SSOT-24 Supervisors RoHS
DatasheetTOREX XC6129N49ENR-G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4072$ 0.41
200+$ 0.1625$ 32.50
500+$ 0.1571$ 78.55
1,000+$ 0.1544$ 154.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSSOT-24
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Timeout50us
Reset Active LevelActive Low
Voltage - Supply1.3V~6V
ChipTypeVoltage Detector
Threshold Voltage4.9V
Number of Voltages Monitored1

Introduction

AI Translation

XC6129 series is an ultra small highly accurate voltage detector with external capacitor type delay function. The device includes a highly accurate reference voltage source, manufactured using CMOS process and laser trimming technology, it maintains low power consumption and high accuracy. The device includes the built-in delay circuit. A release delay time or detect delay time can be set freely by connecting an external delay capacitor to Cd pin. There are two kinds of the output configuration for the XC6129 such as CMOS or N-channel open drain. The series has a function to prevent an indefinite operation. Therefore, when the input pin voltage is under minimum operating voltage, the function controls an output pin voltage in the indefinite operation less than 0.4V (MAX.). Also, the series allows a choice of an output logic when detection; therefore, it is suitable for various electric devices using Microcontrollers. Ultra small package USPN-4, USPQ-4B05 and SSOT-24 (standard) are ideally suited for small design of portable devices and high densely mounting applications.

Features

AI Translation
  • High Accuracy Temperature Characteristic: ±0.8% (Ta = 25°C)
  • Hysteresis Width: ±50ppm/°C (TYP.), VDF × 5% (TYP.)
  • Low Power Consumption: 0.42μA TYP. (at Detect, VDF = 2.7V), 0.58μA TYP. (at Release, VDF = 2.7V)
  • Detect Voltage Options: 1.5V ~ 5.5V (0.1V increments), 1.3V ~ 6.0V
  • Operating Voltage Range
  • Output Configuration: CMOS or N-channel Open Drain
  • Output Logic: Active High or Active Low
  • Release Delay Time: 13.9ms (Cd = 0.01μF, Rp = 2MΩ), 17.9ms (Cd = 0.01μF, Rn = 2MΩ)
  • Detect Delay Time: When Cd pin is “L” level, detect state
  • Manual Reset Input
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, USPQ-4B05
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor
  • Logic circuit reset circuitry
  • Battery check
  • Charge voltage monitors
  • Memory battery back-up switch circuits
  • System power on reset
  • Power failure detection circuits
  • Delay circuit

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XC6129N49BNR-GTOREXSimilarSSOT-24-40$ 0.221
XC6129N49CNR-GTOREXSimilarSSOT-24-40$ 0.221
XC6129N49ANR-GTOREXSimilarSSOT-24-40$ 0.221
XC6129N49LNR-GTOREXSimilarSSOT-24-40$ 0.221
XC6129N49DNR-GTOREXSimilarSSOT-240$ 0.4072
5 more alternative parts.View all substitutes