LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TOREX XC6127C44C7R-G product image
Imágenes ilustrativas

TOREX XC6127C44C7R-G

Fabricante
N.º de pieza fab.
XC6127C44C7R-G
Nº LCSC
C7392877
Emb.
USPN-4(0.9x1.2)
Número de Cliente
Atrib. clave
Manual reset input Active Low 1 USPN-4(0.9x1.2) Supervisors RoHS
Hoja de DatosTOREX XC6127C44C7R-G
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.4388$ 0.44
200+$ 0.1751$ 35.02
500+$ 0.1693$ 84.65
1,000+$ 0.1664$ 166.40
Encapsulado Estándar5000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricanteTOREX
Emb.USPN-4(0.9x1.2)
Operating Temperature-40℃~+85℃
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage Detector
Number of Voltages Monitored1

Descripción

Traducción por IA

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

Características

Traducción por IA
  • High Accuracy Temperature Characteristics
  • Low Power Consumption
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low) RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Aplicaciones

Traducción por IA
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit