LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32419ED07-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32419ED07-50.000M

Manufacturer
MPN
SXT32419ED07-50.000M
LCSC Part #
C7390928
Packaging
SMD3225-4P
Customer #
Key Attributes
±20ppm 19pF ±15ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32419ED07-50.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6032$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature0℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)35Ω
Frequency50MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32419EE07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6108
SXT32419ED27-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6063
SXT32419ED38-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6365
SXT32419ED17-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6062
SXT32419ED16-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6047
SXT32419ED48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6519
SXT32419EE38-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6153
SXT32419EE48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6153
SXT32419EE16-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6108
SXT32419EE17-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6123
SXT32419EE27-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6138
SXT32419EB07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5895
SXT32419EA07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5834
SXT32419EC07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6387
SXT32419DD07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5775
SXT32419EC38-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6016
SXT32419EA48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5895
SXT32419EB48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5956
SXT32419EC17-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5986
SXT32419EA16-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.585