LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32419DD38-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT32419DD38-18.432M

Manufacturer
MPN
SXT32419DD38-18.432M
LCSC Part #
C7390850
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 18.432MHz ±20ppm 19pF 70Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32419DD38-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7244$ 0.72
200+$ 0.2895$ 57.90
500+$ 0.2804$ 140.20
1,000+$ 0.2759$ 275.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32419DD48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7274
SXT32419DD27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7213
SXT32419ED38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7956
SXT32419ED48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7972
SXT32419DD07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7619
SXT32419DD17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7184
SXT32419DD16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7153
SXT32419EE38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8123
SXT32419ED27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7926
SXT32419EE48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8153
SXT32419ED17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7896
SXT32419ED16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7866
SXT32419ED07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7835
SXT32419EE27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8093
SXT32419DC38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7062
SXT32419DA38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7181
SXT32419DB38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6896
SXT32419EE07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8001
SXT32419EE16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8033
SXT32419EE17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8062