Winbond W25Q64JWZPIQ TR
| Manufacturer | WinbondAsian Brands |
| MPN | W25Q64JWZPIQ TR |
| LCSC Part # | C7389637 |
| Packaging | WSON-8(5x6) |
| Customer # | |
| Key Attributes | 64Mbit 1.7V~1.95V 133MHz SPI WSON-8(5x6) Memory RoHS |
| Datasheet | Winbond W25Q64JWZPIQ TR |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | 5ms | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | 5ms | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Introduction
The W25Q64JW (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on 1.7V to 1.95V power supply with current consumption as low as 1μA for power-down. All devices are offered in space-saving packages.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5807 | $ 2.58 |
| 10+ | $ 2.1898 | $ 21.90 |
| 30+ | $ 1.9449 | $ 58.35 |
| 100+ | $ 1.6935 | $ 169.35 |
| 500+ | $ 1.5815 | $ 790.75 |
| 1,000+ | $ 1.5313 | $ 1531.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | 5ms | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | 5ms | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Introduction
The W25Q64JW (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on 1.7V to 1.95V power supply with current consumption as low as 1μA for power-down. All devices are offered in space-saving packages.
C7389637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W25Q64JWZPIQ | Winbond | WSON-8(5x6) | 0 | $ 0.9721 | ||
| W25Q64JWZPIM TR | Winbond | WSON-8-EP(5x6) | 0 | $ 1.4489 |

