LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418EB17-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418EB17-16.000M

Manufacturer
MPN
SXT32418EB17-16.000M
LCSC Part #
C7389338
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 18pF ±15ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32418EB17-16.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9654$ 0.97
200+$ 0.385$ 77.00
500+$ 0.3728$ 186.40
1,000+$ 0.3668$ 366.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)70Ω
Frequency16MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418EB16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8441
SXT32418EC17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9971
SXT32418EC16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9912
SXT32418ED17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0988
SXT32418FB17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1762
SXT32418ED16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0229
SXT32418FB16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1168
SXT32418EB48-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2244
SXT32418EB38-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.976
SXT32418EB27-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9699
SXT32418EB07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9548
SXT32418EE17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0592
SXT32418FC17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1534
SXT32418EE16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0548
SXT32418FC16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2287
SXT32418EC07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9866
SXT32418EC27-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0018
SXT32418EC38-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0079
SXT32418EC48-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0123
SXT32418FD17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1851