VISHAY VS-MBRB2535CTL-M3
| Manufacturer | |
| MPN | VS-MBRB2535CTL-M3 |
| LCSC Part # | C7389067 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 35V 820mV@30A TO-263AB(D2PAK) Diode Arrays RoHS |
| Datasheet | VISHAY VS-MBRB2535CTL-M3 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 35V | |
| Voltage - Forward(Vf@If) | 820mV@30A | |
| Reverse Leakage Current (Ir) | 200uA@35V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 35V | |
| Voltage - Forward(Vf@If) | 820mV@30A | |
| Reverse Leakage Current (Ir) | 200uA@35V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This center-tap Schottky rectifier is optimized for low reverse leakage at elevated temperatures. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and battery reverse-polarity protection.
Features
AI Translation
- Operates at junction temperatures (T<sub>J</sub>) up to 150°C
- Compliant with center-tap D2PAK (TO-263AB) and TO-262AA package standards
- Low forward voltage drop
- High-frequency operation capable
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring construction for improved durability and long-term reliability
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 245°C
- Designed and qualified per JEDEC-JESD 47
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7958 | $ 1.80 |
| 200+ | $ 0.7168 | $ 143.36 |
| 500+ | $ 0.6926 | $ 346.30 |
| 800+ | $ 0.6805 | $ 544.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 35V | |
| Voltage - Forward(Vf@If) | 820mV@30A | |
| Reverse Leakage Current (Ir) | 200uA@35V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 35V | |
| Voltage - Forward(Vf@If) | 820mV@30A | |
| Reverse Leakage Current (Ir) | 200uA@35V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This center-tap Schottky rectifier is optimized for low reverse leakage at elevated temperatures. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and battery reverse-polarity protection.
Features
AI Translation
- Operates at junction temperatures (T<sub>J</sub>) up to 150°C
- Compliant with center-tap D2PAK (TO-263AB) and TO-262AA package standards
- Low forward voltage drop
- High-frequency operation capable
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring construction for improved durability and long-term reliability
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 245°C
- Designed and qualified per JEDEC-JESD 47
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBRB2060CT | baocheng | TO-263 | 3,390 | $0.2488 $0.3317 | ||
| YQ60NL10CDTL | ROHM | TO-263L | 31 | $ 2.5141 | ||
| MBR4060CT | XUMAO | TO-263 | 901 | $ 0.3737 | ||
| VS-MBRB2535CT-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.9111 | ||
| VS-MBRB2535CTR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.9111 | ||
| VS-MBRB2545CTR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.0852 | ||
| VS-MBRB2545CTL-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.7897 | ||
| VS-MBRB2545CT-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.9111 | ||
| RBQ30NS100AFHTL | ROHM | TO-263 | 0 | $ 5.7366 | ||
| RBQ30NS100ATL | ROHM | TO-263S | 0 | $ 1.3369 | ||
| MBRS2560CT | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 | ||
| V30D170C-M3/I | VISHAY | TO-263AC | 0 | $ 2.6337 | ||
| V30D170CHM3/I | VISHAY | TO-263AC | 0 | $ 2.6202 | ||
| V30D202C-M3/I | VISHAY | TO-263AC | 0 | $ 5.4493 | ||
| MBRS25H45CT | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 | ||
| MBRS25H45CTH | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 | ||
| MBRS3045CT | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 | ||
| MBRS3045CTH | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 | ||
| MBRS30H45CT | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 | ||
| MBRS30H45CTH | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.6556 |

