VISHAY VS-20L15T-M3
| Manufacturer | |
| MPN | VS-20L15T-M3 |
| LCSC Part # | C7389004 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 1 Independent 15V 520mV@40A 20A TO-220AC Single Diodes RoHS |
| Datasheet | VISHAY VS-20L15T-M3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 15V | |
| Voltage - Forward(Vf@If) | 520mV@40A | |
| Reverse Leakage Current (Ir) | 10mA@15V | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 15V | |
| Voltage - Forward(Vf@If) | 520mV@40A | |
| Reverse Leakage Current (Ir) | 10mA@15V | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Schottky rectifier modules optimized for ultra-low forward voltage drop, ideal for OR-ing applications in paralleled power supplies. Proprietary barrier technology enables reliable operation at junction temperatures up to 125°C. Typical applications include paralleled switching power supplies, converters, reverse battery protection, and redundant power subsystems.
Features
AI Translation
- Operation at 125°C junction temperature (VR < 5 V)
- Single diode configuration
- Optimized for OR-ing applications
- Ultra-low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- High-purity, high-temperature epoxy package for improved mechanical strength and moisture resistance
- Designed and qualified per JEDEC-JESD 47
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.474 | $ 1.47 |
| 200+ | $ 0.5887 | $ 117.74 |
| 500+ | $ 0.5692 | $ 284.60 |
| 1,000+ | $ 0.5595 | $ 559.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 15V | |
| Voltage - Forward(Vf@If) | 520mV@40A | |
| Reverse Leakage Current (Ir) | 10mA@15V | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 15V | |
| Voltage - Forward(Vf@If) | 520mV@40A | |
| Reverse Leakage Current (Ir) | 10mA@15V | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Schottky rectifier modules optimized for ultra-low forward voltage drop, ideal for OR-ing applications in paralleled power supplies. Proprietary barrier technology enables reliable operation at junction temperatures up to 125°C. Typical applications include paralleled switching power supplies, converters, reverse battery protection, and redundant power subsystems.
Features
AI Translation
- Operation at 125°C junction temperature (VR < 5 V)
- Single diode configuration
- Optimized for OR-ing applications
- Ultra-low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- High-purity, high-temperature epoxy package for improved mechanical strength and moisture resistance
- Designed and qualified per JEDEC-JESD 47
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSS25-0025B | Littelfuse/IXYS | TO-220AC | 19 | $ 1.8693 | ||
| VS-20L15TPBF | VISHAY | TO-220AC-2 | 0 | $ 1.5337 | ||
| VS-STPS20L15D-M3 | VISHAY | TO-220AC | 0 | $ 2.8643 | ||
| DSS20-0015B | Littelfuse/IXYS | TO-220AC | 0 | $ 2.2524 | ||
| VS-19TQ015-M3 | VISHAY | TO-220AC-2 | 0 | $ 1.8749 | ||
| DSB20I15PA | Littelfuse/IXYS | TO-220AC | 0 | $ 1.8079 | ||
| VS-20TQ035THN3 | VISHAY | TO-220AC | 0 | $ 0.6695 | ||
| VS-20TQ040PBF | VISHAY | TO-220AC | 0 | $ 6.25 | ||
| VS-20TQ040THN3 | VISHAY | TO-220AC | 0 | $ 0.6695 | ||
| 20TQ045 | SMC | TO-220AC-2 | 0 | $ 0.6428 |

