LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418BB38-28.63636M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418BB38-28.63636M

Manufacturer
MPN
SXT32418BB38-28.63636M
LCSC Part #
C7388791
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 28.63636MHz ±30ppm 18pF 50Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32418BB38-28.63636M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1457$ 1.15
200+$ 0.4577$ 91.54
500+$ 0.4425$ 221.25
1,000+$ 0.435$ 435.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency28.63636MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418BB48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1427
SXT32418CB38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1123
SXT32418BB27-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1487
SXT32418CB48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1619
SXT32418CC38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0956
SXT32418DB38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1127
SXT32418CB27-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1931
SXT32418BB16-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1532
SXT32418BB17-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1517
SXT32418BB07-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1564
SXT32418CC48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0927
ABM8G-28.63636MHZ-18-D2Y-TABRACONSMD3225-4P0$ 0.3443
SXT32418DB48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0593
SXT32418DC38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0953
SXT32418EB38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9956
SXT32418CC27-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0986
SXT32418DB27-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0654
SXT32418CB16-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1199
SXT32418CB07-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.123
SXT32418CB17-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1963