Suntsu Electronics, Inc. SXT32415CB07-12.288M
| Manufacturer | |
| MPN | SXT32415CB07-12.288M |
| LCSC Part # | C7388361 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 12.288MHz ±25ppm 15pF 100Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32415CB07-12.288M |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6441 | $ 0.64 |
| 200+ | $ 0.2577 | $ 51.54 |
| 500+ | $ 0.2486 | $ 124.30 |
| 1,000+ | $ 0.244 | $ 244.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32415CC07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7019 | ||
| SXT32415CB48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6547 | ||
| SXT32415CB16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6457 | ||
| SXT32415CB27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6502 | ||
| SXT32415CB17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6486 | ||
| SXT32415CB38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32415CC38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6653 | ||
| SXT32415CC17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6607 | ||
| SXT32415CC16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6593 | ||
| SXT32415CC27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6638 | ||
| SXT32415CC48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6683 | ||
| SXT32415CA07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6305 | ||
| SXT32415BB07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6168 | ||
| SXT32415CA17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.635 | ||
| SXT32415CA38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6396 | ||
| SXT32415CA48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6857 | ||
| SXT32415CA16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.632 | ||
| SXT32415CA27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6365 |

