LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32413BB48-27.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32413BB48-27.000M

Manufacturer
MPN
SXT32413BB48-27.000M
LCSC Part #
C7387846
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 13pF ±30ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32413BB48-27.000M
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3109$ 1.31
200+$ 0.5229$ 104.58
500+$ 0.5062$ 253.10
1,000+$ 0.4971$ 497.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32413BB38-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3302
SXT32413BB27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.229
SXT32413BB07-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1047
SXT32413BB16-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1458
SXT32413BB17-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1867
SXT32413BA48-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.138
SXT32413BA38-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0926
SXT32413BA27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0547
SXT32413BA07-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9159
SXT32413BA17-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9395
SXT32413BA16-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0329