Suntsu Electronics, Inc. SXT32412CC16-29.4912M
| Manufacturer | |
| MPN | SXT32412CC16-29.4912M |
| LCSC Part # | C7386759 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412CC16-29.4912M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9684 | $ 0.97 |
| 200+ | $ 0.3865 | $ 77.30 |
| 500+ | $ 0.3744 | $ 187.20 |
| 1,000+ | $ 0.3683 | $ 368.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32412CC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9714 | ||
| SXT32412DC16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0139 | ||
| SXT32412DC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0168 | ||
| SXT32412DD16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0289 | ||
| SXT32412EC16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0745 | ||
| SXT32412CC27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32412CC48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.979 | ||
| SXT32412CC38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.976 | ||
| SXT32412CC07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9669 | ||
| SXT32412DD17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.032 | ||
| SXT32412EC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0774 | ||
| SXT32412ED16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0897 | ||
| SXT32412FC16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1502 | ||
| SXT32412DC07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0123 | ||
| SXT32412DC38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32412DC27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.02 | ||
| SXT32412DC48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0245 | ||
| SXT32412ED17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0926 | ||
| SXT32412FC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1518 | ||
| SXT32412EE16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1047 |

