LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies VLBBUDDC-00000-000 product image
Images for reference only

Carling Technologies VLBBUDDC-00000-000

Manufacturer
MPN
VLBBUDDC-00000-000
LCSC Part #
C7386426
Packaging
-
Customer #
Key Attributes
24V DPDT Rocker Switches RoHS
DatasheetCarling Technologies VLBBUDDC-00000-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.5346$ 71.53
200+$ 28.5442$ 5708.84
480+$ 27.5895$ 13242.96
1,000+$ 27.1182$ 27118.20
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)24V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator Type-
With Lamp-
Termination Style-