VISHAY VJ0805D1R8CXCAJ
| Manufacturer | |
| MPN | VJ0805D1R8CXCAJ |
| LCSC Part # | C7386012 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8pF 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D1R8CXCAJ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.8pF | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2987 | $ 0.30 |
| 200+ | $ 0.1192 | $ 23.84 |
| 500+ | $ 0.1152 | $ 57.60 |
| 1,000+ | $ 0.1133 | $ 113.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.8pF | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C189C2GACTU | KEMET | 0805 | 0 | $ 0.0791 | ||
| 0805J2001P80DCR | Knowles | 0805 | 0 | $ 0.1188 | ||
| 0805Y2001P80DCR | Knowles | 0805 | 0 | $ 0.1259 | ||
| 0805J2001P80DCT | Knowles | 0805 | 0 | $ 0.1356 | ||
| 0805Y2001P80DCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| VJ0805A1R8DLCAJ32 | VISHAY | 0805 | 0 | $ 0.7085 | ||
| VJ0805A1R8CLCAJ32 | VISHAY | 0805 | 0 | $ 1.366 | ||
| VJ0805A1R8BLCAJ32 | VISHAY | 0805 | 0 | $ 2.6286 | ||
| GA0805A1R8DBCBR31G | VISHAY | 0805 | 0 | $ 0.0366 | ||
| GA0805A1R8BXCBC31G | VISHAY | 0805 | 0 | $ 0.0818 |

