VISHAY VJ2225A273KBBAT4X
| Manufacturer | |
| MPN | VJ2225A273KBBAT4X |
| LCSC Part # | C7385859 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 27nF ±10% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ2225A273KBBAT4X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 27nF | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 |
| Type | Description | |
|---|---|---|
| Capacitance | 27nF | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9014 | $ 7.90 |
| 200+ | $ 3.1536 | $ 630.72 |
| 500+ | $ 3.0475 | $ 1523.75 |
| 1,000+ | $ 2.996 | $ 2996.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 27nF | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 |
| Type | Description | |
|---|---|---|
| Capacitance | 27nF | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000273KXT | Knowles | 2225 | 0 | $ 0.8705 | ||
| 2225J1000273KDR | Knowles | 2225 | 0 | $ 3.4898 | ||
| 2225Y1000273KDR | Knowles | 2225 | 0 | $ 3.5994 | ||
| 2225Y1000273KDT | Knowles | 2225 | 0 | $ 1.1067 | ||
| 2225J1000273KCR | Knowles | 2225 | 0 | $ 4.1119 | ||
| 2225J1000273KCT | Knowles | 2225 | 0 | $ 0.8562 | ||
| 2225Y1000273KCT | Knowles | 2225 | 0 | $ 0.9735 | ||
| 2225J1000273KFT | Knowles | 2225 | 0 | $ 2.0754 | ||
| 2225J1000273KFR | Knowles | 2225 | 0 | $ 6.1184 | ||
| 2225Y1000273KFT | Knowles | 2225 | 0 | $ 2.0738 | ||
| 2225Y1000273KFR | Knowles | 2225 | 0 | $ 6.3067 | ||
| 2225Y1000273KXT | Knowles | 2225 | 0 | $ 0.8705 | ||
| VJ2225Y273KBBAT4X | VISHAY | 2225 | 0 | $ 1.8399 | ||
| 2225J2000273KXT | Knowles | 2225 | 0 | $ 0.8705 | ||
| 2225Y2000273KXR | Knowles | 2225 | 0 | $ 2.5329 | ||
| 2225J2000273KDR | Knowles | 2225 | 0 | $ 3.6118 | ||
| 2225Y2000273KDT | Knowles | 2225 | 0 | $ 1.1067 | ||
| 2225J2000273KDT | Knowles | 2225 | 0 | $ 1.1083 | ||
| 2225J2000273KCR | Knowles | 2225 | 0 | $ 4.7354 | ||
| VJ2225Y273KBCAT4X | VISHAY | 2225 | 0 | $ 2.1069 |

