Amphenol VJ0541550000G
| Manufacturer | |
| MPN | VJ0541550000G |
| LCSC Part # | C7385528 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 20A 1x5P 300V Green 12~30 Through Hole 5 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS |
| Datasheet | Amphenol VJ0541550000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3459 | $ 2.35 |
| 200+ | $ 0.9366 | $ 187.32 |
| 500+ | $ 0.9047 | $ 452.35 |
| 1,000+ | $ 0.8896 | $ 889.60 |
Standard Packaging2160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 5P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0541520000G | Amphenol | Through Hole,P=7.5mm | 0 | $ 2.3459 | ||
| OSTVJ054152 | On-Shore Tech | Through Hole,P=7.5mm | 0 | $ 4.1578 | ||
| OSTVJ054155 | On-Shore Tech | Through Hole,P=7.5mm | 0 | $ 4.1007 | ||
| OSTVJ054151 | On-Shore Tech | Through Hole,P=7.5mm | 0 | $ 4.6607 | ||
| A-TB750-TR05H | Assmann WSW Components | Through Hole,P=7.5mm | 0 | $ 3.7037 | ||
| A-TB750-VJ05H | Assmann WSW Components | Through Hole,P=7.5mm | 0 | $ 2.7672 | ||
| OSTTR052551 | On-Shore Tech | Through Hole,P=7.5mm | 0 | $ 5.394 | ||
| TR0525500000G | Amphenol | Through Hole,P=7.5mm | 0 | $ 3.7534 | ||
| A-TB750-TR05V | Assmann WSW Components | Through Hole,P=7.5mm | 0 | $ 3.9095 | ||
| DB105V-7.5-5P-GN-S | DORABO | Through Hole,P=7.5mm | 0 | $ 1.0883 | ||
| OSTTR052550 | On-Shore Tech | Through Hole,P=7.5mm | 0 | $ 5.3955 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

