VISHAY VJ0402V273ZXQPW1BC
| Manufacturer | |
| MPN | VJ0402V273ZXQPW1BC |
| LCSC Part # | C7385506 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 27nF -20%~+80% 10V 0402 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 27nF | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 27nF | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0114 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0044 | $ 2.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 27nF | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 27nF | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0402V273ZXQCW1BC | VISHAY | 0402 | 0 | $ 0.005 | ||
| MA0402YV273Z160 | Meritek | 0402 | 0 | $ 0.0262 | ||
| CC0402ZRY5V7BB273 | YAGEO | 0402 | 0 | $ 0.0062 | ||
| MA0402YV273Z250 | Meritek | 0402 | 0 | $ 0.0262 | ||
| MA0402YV273Z500 | Meritek | 0402 | 0 | $ 0.0262 | ||
| VJ0402V273ZXACW1BC | VISHAY | 0402 | 0 | $ 0.0587 | ||
| MA0402XR273M100 | Meritek | 0402 | 0 | $ 0.0085 | ||
| GRM15XR61A273MA86D | muRata | 0402 | 0 | $ 0.0508 | ||
| VJ0402V273MXQPW1BC | VISHAY | 0402 | 0 | $ 0.006 | ||
| VJ0402V273MXQCW1BC | VISHAY | 0402 | 0 | $ 0.0076 | ||
| VJ0402Y273MXQCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| VJ0402Y273MXQPW1BC | VISHAY | 0402 | 0 | $ 0.0205 | ||
| 0402B273M100CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| GCM155R71C273MA37D | muRata | 0402 | 0 | $ 0.0147 | ||
| GCM155R71C273MA37J | muRata | 0402 | 0 | $ 0.0119 | ||
| GCM155L81C273MA37J | muRata | 0402 | 0 | $ 0.0123 | ||
| VJ0402Y273MLJAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402Y273MXJAC31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| GA0402Y273MXJAP31G | VISHAY | 0402 | 0 | $ 0.0169 | ||
| 0402X273M160CT | Walsin | 0402 | 0 | $ 0.0056 |

