LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410FD48-13.560M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410FD48-13.560M

Manufacturer
MPN
SXT32410FD48-13.560M
LCSC Part #
C7384798
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 13.56MHz ±10ppm 10pF 100Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32410FD48-13.560M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5835$ 0.58
200+$ 0.2334$ 46.68
500+$ 0.2258$ 112.90
1,000+$ 0.2213$ 221.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13.56MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0132M4-13.560F10DTNLHCISMD3225-4P2,995$0.0719 $0.0773
K3A135601010KYXSMD3225-4P5$ 0.1603
SXT32410FD38-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6225
SXT32410FE48-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6306
C3E-13.560-10-1015-X-MAKERSMD3225-4P0$ 0.6622
C3E-13.560-10-1015-X-CTAKERSMD3225-4P0$ 1.3244
C3E-13.560-10-1015-X-RAKERSMD3225-4P0$ 0.3971
SXT32410FD27-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5805
SXT32410FE38-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5896
SXT32410FD17-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5804
SXT32410FD07-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6048
SXT32410FD16-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6193
SXT32410FE27-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5881
C3E-13.560-10-1015-RAKERSMD3225-4P0$ 0.397
C3E-13.560-10-1015-CTAKERSMD3225-4P0$ 1.3244
C3E-13.560-10-1015-MAKERSMD3225-4P0$ 0.6623
SXT32410FE07-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.585
SXT32410FE16-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.585
SXT32410FE17-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5865
7M-13.560MEEQ-TTXCSMD3225-4P0$ 0.7835