LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Suntsu Electronics, Inc. SXT22422CC07-14.31818M

Manufacturer
MPN
SXT22422CC07-14.31818M
LCSC Part #
C7383796
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 22pF SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22422CC07-14.31818M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Normal temperature Frequency Tolerance±25ppm
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance22pF
Equivalent Series Resistance(ESR)120Ω
Frequency14.31818MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications