Suntsu Electronics, Inc. SXT22421CA16-50.000M
| Manufacturer | |
| MPN | SXT22421CA16-50.000M |
| LCSC Part # | C7383513 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±25ppm 21pF 50Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22421CA16-50.000M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 21pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 21pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 21pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 21pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

