Suntsu Electronics, Inc. SXT22420DD48-37.400M
| Manufacturer | |
| MPN | SXT22420DD48-37.400M |
| LCSC Part # | C7383432 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 37.4MHz ±20ppm 20pF 60Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22420DD48-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1282 | $ 1.13 |
| 200+ | $ 0.4507 | $ 90.14 |
| 500+ | $ 0.4361 | $ 218.05 |
| 1,000+ | $ 0.428 | $ 428.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22420DD38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0533 | ||
| SXT22420DD27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0517 | ||
| SXT22420DD16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0486 | ||
| SXT22420DD17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0502 | ||
| SXT22420DD07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0472 | ||
| SXT22420DC48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0441 | ||
| SXT22420DB48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0336 | ||
| SXT22420DA48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0229 | ||
| SXT22420DC38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0426 | ||
| SXT22420DB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.032 | ||
| SXT22420DA38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0926 | ||
| SXT22420DA27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0198 | ||
| SXT22420DC27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0411 | ||
| SXT22420DB27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0305 | ||
| SXT22420DC17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1124 | ||
| SXT22420DC16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1104 | ||
| SXT22420DA16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.017 | ||
| SXT22420DB17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0291 | ||
| SXT22420DA17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0667 | ||
| SXT22420DB07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0245 |

