Suntsu Electronics, Inc. SXT22418FD17-30.000M
| Manufacturer | |
| MPN | SXT22418FD17-30.000M |
| LCSC Part # | C7382584 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 18pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22418FD17-30.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0214 | $ 1.02 |
| 200+ | $ 0.4077 | $ 81.54 |
| 500+ | $ 0.3941 | $ 197.05 |
| 1,000+ | $ 0.388 | $ 388.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418FD16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7605 | ||
| SXT22418FE17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6128 | ||
| SXT22418FE16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6082 | ||
| SXT22418FD38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.776 | ||
| SXT22418FD48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5991 | ||
| SXT22418FD07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5764 | ||
| SXT22418FD27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7143 | ||
| SXT22418FE38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6215 | ||
| SXT22418FE07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6035 | ||
| SXT22418FE27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5708 | ||
| SXT22418FA17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5048 | ||
| SXT22418FC17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5594 | ||
| SXT22418FB17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6539 | ||
| QT252S-30.000MEEJ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.9889 | ||
| SXT22418FA16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5003 | ||
| SXT22418FC16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.555 | ||
| SXT22418FB16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5277 | ||
| SXT22418DD17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3459 | ||
| SXT22418ED17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.452 | ||
| SXT22418DD16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3412 |

